ABB Control 1SVR730712R1400

Temperature Monitoring Relay With Nc, No Contacts, 24 - 240 V Ac/dc
$ 253.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR730712R1400.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
-22.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR730712R1400 provided by its distributors.

TEMPERATURE MONITORING RELAY WITH NC, NO CONTACTS, 24 - 240 V AC/DC
Motor Protect Relay, Spst-No/Nc, 24-240V; Accessory Type:Thermistor Motor Protection Relay; For Use With:Motor Protection; Product Range:Cm-Mss Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abb 1SVR730712R1400
Electronic control relay for temperature control in motors (through thermistors) CM-MSS.31S Alim. 24-240V c.a./c.c. 1 NC and 1 NA cable breakage control, fault memory, short circuit in the ATEX screw probe cables
Contact Configuration = 1NC + 1NO / Overload Current Min. A = 2 / Overload Current Max. A = 4 / Contact Current = 4 A / Contact Voltage V = 250 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Mounting Type = DIN Rail Mount / Termination Type = Screw / Rated Insulation Voltage V = 300 / Protection Rating = IP20 / Protection Rating = IP50 / Series = CM-MMS / Width mm = 22.5 / Height mm = 85.6 / Depth mm = 103.7

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG