ABB Control 1SVR550882R9500

Phase Monitoring Relay With No Contacts, 1, 3 Phase, 380 - 440 V AC
$ 86.184
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR550882R9500.

RS (Formerly Allied Electronics)

Datasheet7 pages0 years ago

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR550882R9500 provided by its distributors.

PHASE MONITORING RELAY WITH NO CONTACTS, 1, 3 PHASE, 380 - 440 V AC
Cm-Pbe Phase Loss Moni. 3Ph. Rohs Compliant: Yes |Abb 1SVR550882R9500
PHASE LOSS MONITORING RELAY Special Relay
ABB Components Monitoring relais / CM-M / CM-P / C CM-PBE 1NO, W/O NEUTRal MON. L1,2,3 - 1SVR550882R9500
PBE phase-loss relay no neutral
继电器, 三相, SPST-常开, 220VAC, 440VAC;
RELAY, 3 PH, SPST-NO, 220VAC, 440VAC; Product Range: CM-PBE Series; Contact Configuration: SPST-NO; Contact Current: -; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: -; Supply Voltage Max: 440VAC; Pha

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG