ABB Control 1SVR550871R9500

Phase, Voltage Monitoring Relay With No Contacts, 1, 3 Phase, 320 to 460 V AC
$ 92.862
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR550871R9500.

RS (Formerly Allied Electronics)

Datasheet7 pages0 years ago

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-60.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR550871R9500 provided by its distributors.

PHASE, VOLTAGE MONITORING RELAY WITH NO CONTACTS, 1, 3 PHASE, 320 TO 460 V AC
PVE phase & voltage relay no neutral
ABB Components Monitoring relais / CM-M / CM-P / C CM-PVE 1NO, W/O NEUTRAL MON. L1,2,3 - 1SVR550871R9500
Cm-Pve Under & Overvolt. 3Ph. |Abb 1SVR550871R9500
RELAY, 3 PH, SPDT, 320VAC, 460VAC; Product Range: -; Contact Configuration: SPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 300VAC; Supply Voltage Max: 460VAC; Phase Type: 3 Ph
RELAY, MONITOR, PHASE OVER/UNDER V; Contact Configuration:SPDT; Supply Voltage Max:460VAC; Relay Mounting:DIN Rail; Series:CM-PVE; SVHC:No SVHC (20-Jun-2011); Approval Bodies:GOST, UL; Contact Current AC Max:4A; Contact Current DC Max:4A; External Depth:78.5mm; External Length / Height:78mm; External Width:22.5mm; IP/NEMA Rating:IP50; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Phase Type:Three Phase

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG