ABB Control 1SVR550800R9300

ABB Temperature Monitoring Relay with SPST-NO Contacts, 1 Phase, 110 to 130 V ac
$ 75.408
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR550800R9300.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR550800R9300 provided by its distributors.

ABB Temperature Monitoring Relay with SPST-NO Contacts, 1 Phase, 110 to 130 V ac
ABB Components Monitorings relais / CM-MS CM-MSE,THERM.MOTOR PROT.,1NO, AUTO - 1SVR550800R9300
Cm-Mse Thermistor Protec. 110V 1N/O Rohs Compliant: Yes |Abb 1SVR550800R9300
CM.MSE THERMISTOR RELAY 110-130V AC
继电器, 单相, SPST-常开, 110VAC, 130VAC;
RELAY, 1 PH, SPST-NO, 110VAC, 130VAC; Product Range: -; Contact Configuration: SPST-NO; Contact Current: 4A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 250V; Supply Voltage Max: 130VAC; Phase Type:

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG