ABB Control 1SVR500020R0000

Time Delay Relay, Multi-function, 240 VAC, SPDT, Screw Terminal, Ct-mfd Series
$ 101.855
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR500020R0000.

Farnell

Datasheet11 pages9 years ago

JRH Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR500020R0000 provided by its distributors.

TIME DELAY RELAY, MULTI-FUNCTION, 240 VAC, SPDT, SCREW TERMINAL, CT-MFD SERIES
TIME RELAY, 0.05S-100H, 24-240VAC, MULTIFUNCTION, 1C/O, SCREW TERMINALS, IP50 HOUSING
CT-MFD.12 Time relay, multifunction 1c/o, 24-240VAC 24-48VDC
Multi-Delay Relay, 1 Form C, SPDT, Momentary, 48VDC (Coil), 6A (Contact), 24VDC (Contact), 0.05s Adj Min, 360000s Adj Max, AC/DC Input, Random, AC/DC Output, DIN-Rail Mount
Analogue Timer, 0.05S-100H, Spdt; Product Range:Ct-D Series; Timer Functions:Multifunction; Time Min:50Ms; Time Max:100H; No. Of Timing Ranges:7Ranges; Timer Output:1 Changeover Relay; Supply Voltage Max:240Vac; Current Rating Nom:6Arohs Compliant: Yes |Abb 1SVR500020R0000

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SVR500020R0000.