ABB Control 1SVR427056R0000

Power supply with 340-575 VAC or 480-820 VDC input voltage and 24. VDC at 20 amp rated output.
$ 502.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR427056R0000.

element14 APAC

Datasheet11 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR427056R0000 provided by its distributors.

Power supply with 340-575 VAC or 480-820 VDC input voltage and 24. VDC at 20 amp rated output.
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Cp-T 24/20.0 Switch Mode 400-500V-AC 20A Amp 24V-DC 480W AC To DC Power Supply
POWER SUPPLY, AC-DC, 24V, 20A, 340-575V IN, ENCLOSED, DIN RAIL, 480W, CP SERIES
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Input Voltage Nominal = 480 ... 820 VDC / Rated Power W = 480 / Input Voltage Min. V = 340 / Input Voltage Max. V = 575 / Insulation Voltage V = 500 / Termination Type = Screw Terminal / Series = CP-T / Protection Rating = IP20 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 119 / Height mm = 131 / Warranty = 2 Years / Width mm = 150

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SVR427056R0000.