ABB Control 1SVR405659R1100

Metal holder accessory for the CR-M2, or CR-M3, or CR-M3, or CR-M4 relay sockets.
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405659R1100.

Master Electronics

Datasheet300 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+272%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 1SVR405659R1100 provided by its distributors.

Metal holder accessory for the CR-M2, or CR-M3, or CR-M3, or CR-M4 relay sockets.
Holder, Relay Socket; Accessory Type:Holder; For Use With:Abb Cr-M Series Relay Sockets; Product Range:Cr-M Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Abb 1SVR405659R1100
Ordering EAN: 4013614528521 Minimum Order Quantity: 10 piece Customs Tariff Number: 85389099 Popular Downloads Data Sheet, Technical Information: Catalog 2024 Electronic Relays and Controls - Chapter Interface relays and optocouplers Instructions and Manuals: 2CDC117005D0203 CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ CR-M Dimensions Product Net Width: 23.7 mm Product Net Height: 34.1 mm Product Net Depth / Length: 13.4 mm Product Net Weight: 0.46 g Technical Function: Accessory for interface relays CR-M Sub-Function: Metal holder for miniature relay sockets Output: none Output Signal: none Standards: IEC/EN 61984 Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Certificates and Declarations Declaration of Conformity - CE: EU Declaration of Conformity - CR-M, CR-P, CR-U Socket and accessories Declaration of Conformity - UKCA: UK Declaration of Conformity - CR-M, CR-P, CR-U Socket and accessories EAC Certificate: EAC_RU_C-DE.ME77.B.00446-19 Container Information Package Level 1 Units: bag 10 piece Package Level 1 Width: 125 mm Package Level 1 Depth / Length: 1 mm Package Level 1 Height: 170 mm Package Level 1 Gross Weight: 0.005 kg Package Level 1 EAN: 4013614379086 External Classifications and Standards Object Classification Code: K ETIM 7: EC002586 - Accessories for switching relay ETIM 8: EC002586 - Accessories/spare parts for switching relay ETIM 9: EC002586 - Accessories/spare parts for switching relay eClass: V11.0 : 27371692 UNSPSC: 27112305 E-Number (Norway): 4187437

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG