ABB Control 1SVR405621R1000

Cr-U024Dc2 Pluggable Relay Rohs Compliant: Yes |Abb 1SVR405621R1000
$ 17.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405621R1000.

Master Electronics

Datasheet300 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.00%

Descriptions

Descriptions of ABB Control 1SVR405621R1000 provided by its distributors.

Cr-U024Dc2 Pluggable Relay Rohs Compliant: Yes |Abb 1SVR405621R1000
INTERFACE RELAY MODULE, DPDT, 10A, 24VDC, PLUG-IN TERMINAL, SVR SERIES
INTERFACE RELAY W/O LED,2 C/O CONTACTS 250V/10A,24VDC COIL
Plugin control relay with 24 VDC rated control supply voltage, DPDT (2 c/ o) without LED indicator and 250 V
ABB Components Interface relais / CR-U CR-U024DC2 - 1SVR405621R1000
CR-U024DC2 PLUGGABLE RELAY 2 C/O 24V DC
Abb, Inc Cr-U024Dc2 Dpdt 24Vdc
POWER RELAY, DPDT, 10A, 250V, SOCKET; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: CR-U Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termina

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG