ABB Control 1SVR405621R0000

ABB Components Interface relais / CR-U CR-U024AC2 - 1SVR405621R0000
$ 18.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405621R0000.

Master Electronics

Datasheet300 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.86%

Descriptions

Descriptions of ABB Control 1SVR405621R0000 provided by its distributors.

ABB Components Interface relais / CR-U CR-U024AC2 - 1SVR405621R0000
Plugin control relay with 24 VAC rated control supply voltage, DPDT (2 c/o) without LED indicator and 250 V, 10 A contact rating
Power Relay, Dpdt, 10A, 250V, Socket; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Cr-U Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405621R0000

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG