ABB Control 1SVR405618R3100

Power/Signal Relay, 4PDT, Momentary, 1600mW (Coil), 6A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket...
$ 24.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405618R3100.

IHS

Datasheet9 pages19 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 1SVR405618R3100 provided by its distributors.

Power/Signal Relay, 4PDT, Momentary, 1600mW (Coil), 6A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
ABB Components Interface relais / CR-M CR-M230AC4LG - 1SVR405618R3100
CR-M230AC4LG PLUGGABLE RELAY | ABB 1SVR405618R3100
8ms 10ms 16.1K¦¸ 7mA 230V 27.5mm*21.2mm*35.6mm
Abb, Inc Cr-M230Ac4Lg 4Pdt W/Led 230Vac
Power Relay, 4Pdt, 6A, 250V, Socket; Contact Configuration:4Pdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:Cr-M Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405618R3100

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG