ABB Control 1SVR405613R3000

ABB Components Interface relais / CR-M CR-M230AC4 - 1SVR405613R3000
$ 14.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405613R3000.

IHS

Datasheet9 pages19 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR405613R3000 provided by its distributors.

ABB Components Interface relais / CR-M CR-M230AC4 - 1SVR405613R3000
Power/Signal Relay, 4PDT, Momentary, 1600mW (Coil), 6A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
Power Relay, 4Pdt, 6A, 250V, Socket; Contact Configuration:4Pdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:Cr-M Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405613R3000
Ordering EAN: 4013614497759 Minimum Order Quantity: 10 piece Customs Tariff Number: 85364900 Popular Downloads Data Sheet, Technical Information: Catalog 2024 Electronic Relays and Controls - Chapter Interface relays and optocouplers Instructions and Manuals: Instructions - CR-M, CR-P, CR-U range CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ CR-M Dimensions Product Net Width: 21.2 mm Product Net Height: 35.6 mm Product Net Depth / Length: 27.5 mm Product Net Weight: 0.033 kg Technical Function: Pluggable miniature interface relay CR-M Sub-Function: Relay w/o built in LED Rated Control Supply Voltage (Us): 230 V AC Rated Operational Voltage: 250 V AC Rated Frequency (f): 50 / 60 Hz Output: 4 c/o (SPDT) contacts Output Signal: 250 V / 6 A Terminal Type: Flat-Pin Connections Rated Operational Current AC-12 (Ie): (230 V) 6 A Rated Operational Current AC-15 (Ie): (120 V) 1.5 A (230 V) 1 A (120 V) 1.5 A (230 V) 1 A Rated Operational Current DC-12 (Ie): (24 V) 6 A Rated Operational Current DC-13 (Ie): (24 V) 2 A (250 V) 0.1 A (24 V) 2 A (250 V) 0.1 A Rated Insulation Voltage (Ui): 250 V Degree of Protection: IP40 Mounting Position: 1 Standards: CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61810-1 UL 508 CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61810-1 UL 508 Technical UL/CSA Maximum Operating Voltage UL/CSA: 300 V AC Contact Rating UL/CSA: B300 Pilot Duty UL/CSA: B300 Flammability According to UL94: HB Environmental Ambient Air Temperature: Operation -40 ... +55 °C Storage -40 ... +85 °C Operation -40 ... +55 °C Storage -40 ... +85 °C Maximum Operating Altitude Permissible: Without Derating 2000 m Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Certificates and Declarations CCC Certificate: CCC Certificate - Pluggable interface relays CR-M range CQC Certificate: CQC Certificate, Interface Relays, CR-M, Made in Poland CSA Certificate: CSA Certificate - Pluggable interface relays CR-M cUR Certificate: cUR_E244330 Declaration of Conformity - CCC: CCC Declaration of Conformity, Interface Relays, CR-M, Made in Poland Declaration of Conformity - CE: EU Declaration of Conformity - CR-M, CR-U Pluggable interface relay Declaration of Conformity - UKCA: UK Declaration of Conformity - CR-M, CR-U Pluggable interface-relays and accessories EAC Certificate: EAC_RU_C-DE.ME77.B.00446-19 LR Certificate: LR Certificate - Pluggable interface relays CR-M and CR-U range RMRS Certificate: RMRS_1740019250 UR Certificate: UR (ANSI/UL 508) Certificate - Pluggable interface relays / optocouplers CR-M, CR-MX, CR-P, CR-S, CR-U range VDE Certificate: VDE Certificate - Pluggable interface relays CR-M range, except 125 V versions Container Information Package Level 1 Units: box 10 piece Package Level 1 Width: 114 mm Package Level 1 Depth / Length: 50 mm Package Level 1 Height: 61 mm Package Level 1 Gross Weight: 0.35 kg Package Level 1 EAN: 4013614373565 External Classifications and Standards Object Classification Code: K ETIM 7: EC001437 - Switching relay ETIM 8: EC001437 - Switching relay ETIM 9: EC001437 - Switching relay eClass: V11.0 : 27371601 UNSPSC: 39122331 E-Number (Finland): 2712709 E-Number (Norway): 4187383 E-Number (Sweden): 4005355

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG