ABB Control 1SVR405612R3000

Power/Signal Relay, 3PDT, Momentary, 1600mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket...
$ 13.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405612R3000.

IHS

Datasheet9 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR405612R3000 provided by its distributors.

Power/Signal Relay, 3PDT, Momentary, 1600mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
POWER RELAY,3PDT,230VAC,10A,250VAC, SOCKET, CR-M SERIES
Cr-M230Ac3 Pluggable Relay Rohs Compliant: Yes |Abb 1SVR405612R3000
ABB Components Interface relais / CR-M CR-M230AC3 - 1SVR405612R3000
Abb, Inc Pt K70 730 Relay 3Spdt 230Vac
PLUGGABLE RELAY 3 C/O 230VAC SOLD IN 10S
Relay, 3PDT, 10A, 230VAC, w/o LE
POWER RELAY, 3PDT, 10A, 250V, SOCKET; Contact Configuration: 3PDT; Coil Voltage: 230VAC; Contact Current: 10A; Product Range: CR-M Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termin

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG