ABB Control 1SVR405611R3000

Power/Signal Relay, DPDT, Momentary, 1600mW (Coil), 12A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket...
$ 13.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405611R3000.

IHS

Datasheet9 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR405611R3000 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 1600mW (Coil), 12A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
1SVR405611R3000 PLUGGABLE RELAY 2 C/O 230AC2 SOLD IN 10S
ABB Components Interface relais / CR-M CR-M230AC2 - 1SVR405611R3000
PT L70 730 RELAY 2SPDT 230VAC | ABB 1SVR405611R3000
CR-M230AC2 PLUGGABLE INTERFACE REL.
Power Relay, Dpdt, 12A, 250V, Socket; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:12A; Product Range:Cr-M Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405611R3000

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG