ABB Control 1SVR405611R1000

ABB Components Interface relais / CR-M CR-M024DC2 - 1SVR405611R1000
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405611R1000.

IHS

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR405611R1000 provided by its distributors.

ABB Components Interface relais / CR-M CR-M024DC2 - 1SVR405611R1000
Plug-In Control Relay, General Purpose, Series: CR-M, 12 A, 50/60 Hz, 24 VDC Coil, 2CO SPDT, 12 A at 250 VAC Contact, 1 Poles, PCB Mount,
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 12A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount
ABB 1SVR405611R1000 PLUGIN CONTROL RELAY WITH 24 VDC RATED CONTROL SUPPLY VOLTAGE, SPDT (2 C/O) CONTACTS, CONTACTS, WITHOUT LED INDICATOR AND 250 V, 12 A CONTACT RATING
Power Relay, Dpdt, 12A, 250V, Socket; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:Cr-M Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405611R1000

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG