ABB Control 1SVR405600R0000

Power/Signal Relay, SPDT, Momentary, 750mW (Coil), 16A (Contact), 250VDC (Contact), AC Input, AC/DC Output
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405600R0000.

IHS

Datasheet6 pages19 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR405600R0000 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 750mW (Coil), 16A (Contact), 250VDC (Contact), AC Input, AC/DC Output
INTERFACE RELAY MODULE, SPDT, 16A, 24VAC, PLUG-IN TERMINAL, CR-P SERIES
CR-P024AC1 Pluggable interface relay 1c/o, A1-A2=24VAC, 250V/16A
ABB Components Interface relais / CR-P CR-P024AC1 - 1SVR405600R0000
CR-P024AC1 PLUGGABLE RELAY 1 C/O 24VAC SOLD IN 10'S
Abb, Inc Rt314 524 Relay 1Spdt 24Vac
Plugin control relay with 24 VAC rated control supply voltage, SPDT (c/o) contacts, output and 250 V, 16A contact rating.
CR-P024AC1 PLUGGABLE INTERFACE REL.
Power Relay, Spdt, 16A, 250V, Socket; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:16A; Product Range:Cr-P Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405600R0000

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG