ABB Control 1SVR360663R1001

Power Supply, CP-C.1 24/10.0, 1 Phase, 50/60HZ, 240W, 90 X 168 X 160 Mm, IP20
$ 616.146
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR360663R1001.

JRH Electronics

Datasheet4 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR360663R1001 provided by its distributors.

POWER SUPPLY, CP-C.1 24/10.0, 1 PHASE, 50/60HZ, 240W, 90 X 168 X 160 MM, IP20
ABB Power supply In:100-240VAC/90-300VDC Out:DC 24V/10A CP-C.1 24/10.0
POWER SUPPLY, AC-DC, 24V, 10A; No. of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; RoHS Compliant: Yes
CP-C.1 24/10.0 Power supply In:100-240VAC/90-300VDC Out:DC 24V/10A. The CP-C.1 24/10.0 is a power supply from the CP-C.1 range. The primary switch mode power supply offers a wide range input of 85-264 V AC and 90-300 V DC, rated input voltage is 110-240 V AC. The rated output power is 240 W, rated output current is 10 A at an output voltage of 24 V DC. The output voltage is adjustable within a range of 22.5 to 28.5 V DC

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SVR360663R1001.