ABB Control 1SVR040008R1300

Current Converter 0 to 600 Hz, 0 to 600 V Input, 0 to 11 V, 0 to 55 ma Output
$ 412.815
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR040008R1300.

RS (Formerly Allied Electronics)

Datasheet26 pages15 years ago

Farnell

Master Electronics

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control 1SVR040008R1300 provided by its distributors.

CURRENT CONVERTER 0 TO 600 HZ, 0 TO 600 V INPUT, 0 TO 11 V, 0 TO 55 MA OUTPUT
CONVERTER, MEASURE, RMS V, 24-48VDC; Signal Conditioner Input: Voltage; Signal Conditioner Output: Voltage; No. of Output Channels: -; Accuracy %: -; Output Accuracy: ± 0.5%; Supply Voltage: -; No. of Channels: 1 Channel; Signa
CONVERTER, MEASURE, RMS V, 24-48VDC; Input Type:Configurable by DIP switches; Output Accuracy:± 0.5%; No. of Channels:1; Isolation Input:Isolated; SVHC:No SVHC (20-Jun-2011); External Depth:129.5mm; External Length / Height:105mm; External Width:22.5mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Current Ranges:Configurable by DIP switches; Supply Voltage DC Max:48V; Supply Voltage DC Min:24V

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG