ABB Control 1SNA645047R0000

Screw optocoupler OBIC0100 5-12vdc : 5-12vdc input / 5 upto 58vdc output 100mA
$ 43.635
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SNA645047R0000.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2022-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SNA645047R0000 provided by its distributors.

Screw optocoupler OBIC0100 5-12vdc : 5-12vdc input / 5 upto 58vdc output 100mA
ABB Components Interface relais / R600 OBIC0100/5-12Vdc - 1SNA645047R0000
OPTOCOUPLER, TRANSISTOR OUTPUT, SUPPLY 5-12 VDC, SCREW CONNECT, 100 MA
Transistor Output Optocoupler, 1-Element
ABB 1SNA645047R0000 OBIC0100 5-12VDC OPTO
Optocoupler, Phototrans, 2.5Kv, Module; No. Of Channels:1 Channel; Optocoupler Case Style:Module; No. Of Pins:-; Forward Current If Max:100Ma; Isolation Voltage:2.5Kv; Ctr Min:-; Collector Emitter Voltage V(Br)Ceo:58V Rohs Compliant: Yes |Abb 1SNA645047R0000

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG