ABB Control 1SNA645041R0200

Electromechanical Relay 115VDC 115VAC 8A DPDT(70x12x67.5)mm DIN Rail Interface Relay
$ 61.225
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SNA645041R0200.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-19.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SNA645041R0200 provided by its distributors.

Electromechanical Relay 115VDC 115VAC 8A DPDT(70x12x67.5)mm DIN Rail Interface Relay
ABB Components Interface relais / R600 RB122A-115VAC/DC R600 - 1SNA645041R0200
ABB Interface Relay Module, DPDT, 8A, 115VAC, Screw Terminal, SNA Series
Relay, DPDT, 8A, 120VAC/DC Coil, w/Indicator, DIN Mount, Screw Terms, Gold PLated, RB122A 115VAC/DC
Power/Signal Relay, DPDT, Momentary, 115VDC (Coil), 8A (Contact), 250VDC (Contact), AC/DC Output, Panel Mount
Power Relay, Dpdt, 115V, 5A, Din Rail; Contact Configuration:Dpdt; Coil Voltage:115Vdc; Contact Current:5A; Product Range:R600 Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Abb 1SNA645041R0200

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG