ABB Control 1SNA645029R0600

Optocoupler, Max Forward 24V, Max Input 3.6 ma, 70MM Length, Din Rail Mounting Style
$ 72.54
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SNA645029R0600.

RS (Formerly Allied Electronics)

Datasheet12 pages16 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control 1SNA645029R0600 provided by its distributors.

OPTOCOUPLER, MAX FORWARD 24V, MAX INPUT 3.6 MA,70MM LENGTH, DIN RAIL MOUNTING STYLE
ABB, 1SNA645029R0600, TRIAC Interface Relay, Boxed, Series: OB Series, 24 VDC Coil, 230 V AC, 1 A Contact, DIN Rail Mounting, Screw Terminal, IP20/NEMA 1 Enclosure, -40 to 176 deg F, 70 mm L x 12 mm W x 67.5 mm H Dimensions
OPTOCOUPLER, I/F, SLIM, 2A, 24VDC; Contact Configuration: -; Load Current: 2A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Operating Voltage Min: 10VAC; Operating Voltage Max: 230VAC; Control Voltage Min: -; Control Volta
OPTOCOUPLER, I/F, SLIM, 2A, 24VDC; Operating Voltage Range:10V AC to 230V AC; Load Current:2A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage Max:28.8V; Input Voltage Min:20.4V; Output Voltage:230V; Voltage Rating:24V

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG