ABB Control 1SNA645025R2200

Optocoupler, Max Forward 24V, Max Input 6.3 ma, 70MM Length, Din Rail Mounting Style
$ 56.81

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SNA645025R2200.

IHS

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-8.70%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2015-03-04

Descriptions

Descriptions of ABB Control 1SNA645025R2200 provided by its distributors.

OPTOCOUPLER, MAX FORWARD 24V, MAX INPUT 6.3 MA,70MM LENGTH, DIN RAIL MOUNTING STYLE
ABB Components Interface relais / R600 OBOC1500 24 V AC-DC - 1SNA645025R2200
FET Output Optocoupler, 1-Element, 2500V Isolation
R600, 6 mm wide, 24V AC/DC optocoupler module with screw clamp con- nections and a 2 amp rated solid state
Oboc2000-24Vuc |Abb 1SNA645025R2200
Optocoupler, 6mm, 24VAC/DC Control
OPTOCOUPLER, I/F, SLIM, 24VAC/DC, 2A/DC; Contact Configuration: -; Load Current: 2A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Operating Voltage Min: 20.4V; Operating Voltage Max: 28.8V; Control Voltage Min: -; Control

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG