ABB Control 1SNA645001R0300

Interface Relay Module, 6 A, 24 V, SPDT, Screw Termination, Sna Series
$ 33.986
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SNA645001R0300.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SNA645001R0300 provided by its distributors.

INTERFACE RELAY MODULE, 6 A, 24 V, SPDT, SCREW TERMINATION, SNA SERIES
R600, 6 mm wide, 24V AC/DC interface relay module with screw clamp connections and a 0.01-6 amp rated SPDT relay output with LED indicator
Relay, Spdt, 250Vac, 6A, Din Rail; Contact Configuration:Spdt; Coil Voltage:24V; Contact Current:6A; Product Range:R600 Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250Vac; Relay Terminals:Screw Rohs Compliant: Yes |Abb 1SNA645001R0300
Ordering EAN: 4013614507717 Minimum Order Quantity: 10 piece Customs Tariff Number: 85364900 Popular Downloads Data Sheet, Technical Information: Catalog 2024 Electronic Relays and Controls - Chapter Interface relays and optocouplers Instructions and Manuals: Instructions - R600 range interface relays and optocouplers CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ R600 Dimensions Product Net Width: 6 mm Product Net Height: 67.5 mm Product Net Depth / Length: 70 mm Product Net Weight: 0.02 kg Technical Function: Boxed interface relay R600 Sub-Function: Relay with built in LED Rated Control Supply Voltage (Us): 24 V AC/DC Output: 1 c/o (SPDT) contact Output Signal: 5 ... 250VAC / 10mA ... 6A Terminal Type: Screw Terminals Degree of Protection: IP20 Standards: CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 60947-5-1 UL 508 CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 60947-5-1 UL 508 Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACH - Letter of Confirmation for block contactors, contactor relays, installation contactors, mini contactors, mini contactor relays, thermal overload relays, electronic overload relays and related accessories RoHS Information: RoHS II declaration for block contactors, installation contactors, mini contactors, mini contactor relays, thermal overload relays, electronic overload relays and related accessories RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Contactors Certificates and Declarations CB Certificate: CB_DK-53188-UL CCC Certificate: CQC Certificate - R600 Interface relays CQC Certificate: CQC_2017010303941444 CSA Certificate: CSA Certificate - R600 Interface relays and optocouplers cUR Certificate: cUR_E352056 Declaration of Conformity - CCC: Declaration of Conformity CCC - R600 Relays Declaration of Conformity - CE: EU Declaration of Conformity - R600 Interface relays, optocouplers and accessories Declaration of Conformity - UKCA: UK Declaration of Conformity - R600 Interface relays, optocouplers and accessories LR Certificate: LR Certificate - R600 Interface relays and optocouplers UR Certificate: UR Certificate (UL 508) - R600 Interface relays and optocouplers Container Information Package Level 1 Units: box 10 piece Package Level 1 Width: 73 mm Package Level 1 Depth / Length: 80 mm Package Level 1 Height: 71 mm Package Level 1 Gross Weight: 0.25 kg Package Level 1 EAN: 3472596450014 External Classifications and Standards Object Classification Code: K ETIM 7: EC001437 - Switching relay ETIM 8: EC001437 - Switching relay ETIM 9: EC001437 - Switching relay eClass: V11.0 : 27371601 UNSPSC: 39122331 E-Number (Finland): 2712039 E-Number (Sweden): 4001127

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG