ABB Control 1SAP507100R0001

Abb Drives CP607 Clr Touch 7IN CP600-EC0 Hmi Pnl
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SAP507100R0001.

RS (Formerly Allied Electronics)

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ABB Control 1SAP507100R0001 provided by its distributors.

ABB Drives CP607 CLR TOUCH 7in CP600-eC0 HMI PNL
CP607 Control Panel 7in. TFT touch
Ordering CN8: 85371091 Invoice Description: Control panel. 7" TFT touch screen, 64 K colors, 800x480 pixel (CP607) Made To Order: No Minimum Order Quantity: 1 piece Order Multiple: 1 piece Selling Unit of Measure: piece Dimensions Product Net Weight: 0.5 kg Product Net Depth / Length: 34 mm Product Net Height: 147 mm Product Net Width: 187 mm Gross Weight: 0.875 kg Package Level 1 Depth / Length: 241 mm Package Level 1 Height: 97 mm Package Level 1 Width: 202 mm Package Level 1 Units: 1 carton Certificates and Declarations Declaration of Conformity - CE: EU & UK Declaration of conformity - Memory cards for AC500 and AC500-eCo, HMI CP600-eCo and CP600-Pro REACH Date: 20241206 REACH Declaration: REACH declaration ABB PLC products REACH Information: True - contains substances > 0.1 mass percentage RoHS Date: 2016 RoHS Information: EU & UK Declaration of conformity - Memory cards for AC500 and AC500-eCo, HMI CP600-eCo and CP600-Pro RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Technical Function: 7" TFT touch screen, 64 K colors, 800x480 pixel Screen Size: 7 in Screen Color: 65536 Colors Screen Resolution: 800 x 480 pixel Display Type: TFT Resistive Touch Number of Hardware Interfaces: Industrial Ethernet 1 Other 1 Parallel 0 RS-232 0 RS-422 0 RS-485 0 Serial TTY 0 USB 1 Wireless 0 PROFINET 0 Industrial Ethernet 1 Other 1 Parallel 0 RS-232 0 RS-422 0 RS-485 0 Serial TTY 0 USB 1 Wireless 0 PROFINET 0 Memory Size: 60000 kB Security: 50 Input Voltage Type: DC Degree of Protection: Front IP66 Supply Voltage: 18 … 32 V DC Built-In Depth (t2): 29 mm Ambient Air Temperature: Operation 0 … 50 °C Additional Information Product Main Type: CP607 Product Name: Control Panels External Classifications and Standards eClass: 27-33-02-01 ETIM 8: EC001412 - Graphic panel ETIM 9: EC001412 - Graphic panel ETIM 10: EC001412 - Graphic panel UNSPSC: 32151703 Environmental SCIP: 7b71da1c-daad-4973-9735-361608bd383d Germany WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG