ABB Control 1SAJ590000R0103

ABB Components Elektronische starter / UMC UMC100 LCD Panel - 1SAJ590000R0103
$ 497.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SAJ590000R0103.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ABB Control 1SAJ590000R0103 provided by its distributors.

ABB Components Elektronische starter / UMC UMC100 LCD Panel - 1SAJ590000R0103
Operator Panel Umc100-Pan Rohs Compliant: Yes |Abb 1SAJ590000R0103
Abb, Inc Umc100-Pan Lcd Panel With Usb Inter
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85371091 Product Main Type: UMC100-PAN Popular Downloads Data Sheet, Technical Information: 2CDC135032D0201 Instructions and Manuals: Installation instructions - UMC100-PAN operating panel / UMCPAN-CAB.xxx cables with door mounting set CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ UMC100-PAN Dimensions Product Net Width: 50 mm Product Net Depth / Length: 17 mm Product Net Height: 67 mm Product Net Weight: 0.047 kg Technical Mounting Type: UMC100.3/Door Mounted Power Loss: Approximately 0.3 W Standards: CAN/CSA C22.2 No.60947-1 CAN/CSA C22.2 No.60947-4-1 IEC/EN 61000-6-2 IEC/EN 61000-6-4 UL 60947-1 UL 60947-4-1A CAN/CSA C22.2 No.60947-1 CAN/CSA C22.2 No.60947-4-1 IEC/EN 61000-6-2 IEC/EN 61000-6-4 UL 60947-1 UL 60947-4-1A Suitable For: UMC100 Environmental Ambient Air Temperature: Operation 0 ... +55 °C Degree of Protection: IP52 Maximum Operating Altitude Permissible: Without Derating 2000 m Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh Info for Motor Controllers RoHS Information: RoHS Declaration of conformity for Motor Controllers RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations ABS Certificate: ABS Certificate - UMC100.3, accessories ATEX Certificate: ATEX Certificate - UMC100.3 cULus Certificate: cULus Certificate - UMC100.3, UMC100-PAN Declaration of Conformity - CE: EU Declaration of Conformity / RoHS - Control panel UMC100-PAN DNV Certificate: TAA000015X-revision4 GL Certificate: 1SAA962005-0401 Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 84 mm Package Level 1 Depth / Length: 23 mm Package Level 1 Height: 62 mm Package Level 1 Gross Weight: 0.047 kg Package Level 1 EAN: 4013614496950 External Classifications and Standards eClass: V11.0 : 27370806 E-Number (Finland): 3709071 E-Number (Norway): 4552625 ETIM 6: EC002614 - Operator panel for Motor management device ETIM 7: EC002614 - Operator panel for Motor management device ETIM 8: EC002614 - Operator panel for Motor management device ETIM 9: EC002614 - Operator panel for Motor management device IDEA Granular Category Code (IGCC): 6675 >> Liquid crystal display LCD panels or monitors Object Classification Code: P UNSPSC: 43211902

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG