Aavid Thermalloy TV5G

Heat Sinks Board Level Heatsink for TO-220, TO-220-Single Gauge, Vertical Mounting, 19x22x19mm
$ 3.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy TV5G.

IHS

Datasheet2 pages13 years ago

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-5.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid ThermalloyTV4G
Heatsink; TO-126; 21.6K/W; 19 x 22 x 19mm; Screw Mount
Aavid Thermalloy576602B00000G
TO-220 Package 16.6 C/W Thermal Resistance 3 Integrated Tab Heat Sink
Aavid Thermalloy507302B00000G
TO-220 Package 24.0 C/W Thermal Resistance Economy Narrow Base Heat Sink
Advanced Thermal SolutionsATS-PCB1033
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 21.6x25.4x12.7mm (LxWxH)
Advanced Thermal SolutionsATS-PCB1009
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x19.05x9.53mm
Advanced Thermal SolutionsATS-PCB1032
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 21.6x25.4x12.7mm (LxWxH)

Descriptions

Descriptions of Aavid Thermalloy TV5G provided by its distributors.

Heat Sinks Board Level Heatsink for TO-220, TO-220-Single Gauge, Vertical Mounting, 19x22x19mm
TO-220 Package 21.00 C/W Thermal Resistance Narrow with Twisted Fins Heat Sink
Heatsink; TO-220; 21K/W; 19 x 22 x 19mm; Screw Mount
Heat Sink Passive TO-220 Twisted Screw Mount 21°C/W Black Anodized
PRESSED HEATSINK, TV5G, ZA0779/7
Heat Sink, 21ohm, Fin, Longitudinal, Anodized
AAVID , 19 x 22 x 19mm, 21¡ãC/W
HEAT SINK, TO-220, 21.6°C/W; Thermal Resistance: 21.6°C/W; Packages Cooled: TO-126; External Width - Metric: 22mm; External Height - Metric: 19mm; External Length - Metric: 19mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 0.87"; External Height - Imperial: 0.748"; External Length - Imperial: 0.748"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Surface Finish: Black Anodised

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV-5G