Aavid Thermalloy TV-40

Heat Sink Passive TO-220 Twisted 9.9°C/W Black Anodized
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-TV40Contact
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy TV-40.

element14

Datasheet1 page25 years ago

Farnell

Descriptions

Descriptions of Aavid Thermalloy TV-40 provided by its distributors.

Heat Sink Passive TO-220 Twisted 9.9°C/W Black Anodized
Board Level Heat Sinks
HEAT SINK, TO-220/218, 9.9°C/W; Case Style:TO-220 / TO-218; Thermal Resistance:9.9°C/W; Mounting Type:Screw Mount; Length:38mm; External Height:22mm; Width, External:28mm; External Depth:38mm; External Length / Height:22mm; Material:Aluminium; Surface Finish:Black Anodised; Fixing Hole Diameter:4mm; Fixing Style:Screw

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV40