Aavid Thermalloy KM75-1

Aavid Thermalloy KM75-1 Heat Sink TO220 3.7°C/W
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy KM75-1.

IHS

Datasheet1 page25 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2000-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aavid Thermalloy KM75-1 provided by its distributors.

Aavid Thermalloy KM75-1 Heat Sink TO220 3.7°C/W
Aavid, Thermal Division of Boyd Corporation
HEAT SINK, TO-220/218, 3.7°C/W
Heat Sink, 3.7ohm, Extruded, Clip
HEAT SINK, TO-220/218, 3.7°C/W; Thermal Resistance: 3.7°C/W; Packages Cooled: TO-218, TO-220; External Width - Metric: 75mm; External Height - Metric: 45mm; External Length - Metric: 75mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 2.95"; External Height - Imperial: 1.77"; External Length - Imperial: 2.95"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Surface Finish: Black Anodised

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp