Aavid Thermalloy 7136DG

TO-220 Package 19.70 C/W Thermal Resistance Mounting Clip Channel Heat Sink
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 7136DG.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

TME

Sager Electronics

Jameco

Inventory History

3 month trend:
Restocked

CAD Models

Download Aavid Thermalloy 7136DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2007-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B03700G
TO-220 Package 21.60 C/W Thermal Resistance Low Cost Labour Saving Heat Sink
ASSMANN WSW ComponentsV8508C
Heatsink. Anodized TO220 12,7 x19x12, 7
Aavid Thermalloy574502B03300G
TO-220 21.20 C/W Thermal Resistance Spring Action and Solder Mounting Heat Sink
Advanced Thermal SolutionsATS-PCB1003
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 38.1x12.7x12.7mm (LxWxH)

Descriptions

Descriptions of Aavid Thermalloy 7136DG provided by its distributors.

TO-220 Package 19.70 C/W Thermal Resistance Mounting Clip Channel Heat Sink
Heat Sinks Stamped Heat Sink w/Slide-On Clip, TO220, Copper, Vertical, 19.7C/W, 2.54mm Hole
Heatsink; TO-220; 19.7degC/W; 13.21 x 13.08 x 21.54mm; Vertical Mount
Heat Sink Passive TO-220 Folded Back Solderable Tabs 19.7°C/W Black Anodized
HEAT SINK; Thermal Resistance: 19.7°C/W; Packages Cooled: TO-220; External Width - Metric: 13.21mm; External Height - Metric: 21.54mm; External Length - Metric: 13.08mm; External Diameter - Metric: -; Heat Sink Material: Copper

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7136DG.