Aavid Thermalloy 6021B

Heat Sink Passive TO-220 Straight 12.5°C/W Black Anodized

Price and Stock

DistributorSKUMinPkg
Quest6021B19
14h
North Star MicroNS-6021BContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 6021B.

IHS

Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2005-11-06

Descriptions

Descriptions of Aavid Thermalloy 6021B provided by its distributors.

Heat Sink Passive TO-220 Straight 12.5°C/W Black Anodized
Heat Sink; 1 in.; 1.180; 0.133; TO-220 Packages
Heat Sink, 12.5ohm, Fin, U, Transverse, Anodized Black
Heat Sinks Channel Style Heatsink with Integrated Tabs for TO-220, Straight Fins, Vertical Mounting, 12.5 n Thermal Resistance, Black Anodized, 2.21mm Hole, 10.16x1.78mm
Heat Sink; Package/Case:TO-202; Sink Material:Plastic; Thermal Resistance:12.5 C/W; Body Material:Plastic; Color:Black; Height:1.18"n; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp