Aavid Thermalloy 573902B04000G

TO-220 Package 18.80 C/W Thermal Resistance Plug In Style Vertical Heat Sink
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 573902B04000G.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy573902B00000G
Heat Sinks Stamped Heat Sink, TO220, Vertical, 12.7x14.48x38.1mm, No Hardware, Clip-On
Aavid Thermalloy573902B03100G
Heat Sinks Heatsink for TO-220, Horizontal Mounting, 18.8 Degree C/W Thermal Resistance
Aavid Thermalloy581102B02500G
TO-220 Package 16.80 C/W Thermal Resistance Solder Pin Flat Extruded Heat Sink
Advanced Thermal SolutionsATS-PCB1003
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 38.1x12.7x12.7mm (LxWxH)
Advanced Thermal SolutionsATS-PCB1036
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30x25.4x12.7mm (LxWxH)
ASSMANN WSW ComponentsV8508C
Heatsink. Anodized TO220 12,7 x19x12, 7

Descriptions

Descriptions of Aavid Thermalloy 573902B04000G provided by its distributors.

TO-220 Package 18.80 C/W Thermal Resistance Plug In Style Vertical Heat Sink
Heat Sinks Board Level, Stamped Heat Sink, TO220, Vertical, 12.7x14.48x38.1mm, Clip-On Tab
Heat Sink Passive TO-220 Vertical Clip Aluminum 18.8C/W Black Anodized
Heat Sink, 18.8ohm, Aluminum, Anodized
HEAT SINK; Thermal Resistance: 18.8°C/W; Packages Cooled: TO-220; External Width - Metric: 12.7mm; External Height - Metric: 38.1mm; External Length - Metric: 12.7mm; External Diameter - Metric: -; Heat Sink Material: Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp