Aavid Thermalloy 505403B00000G

Heat Sinks Square Basket, Stamped Heat Sink, TO3, Straight Fin, Horizontal, 6C/W, 31.75mm
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 505403B00000G.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

Future Electronics

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy569003B00000G
TO-3 Package 5.50 C/W Thermal Resistance Folded Fin Square Basket Heat Sink
Aavid Thermalloy6396BG
TO-220/218 Packages 5.60 C/W Thermal Resistance Extruded Heat Sink
Aavid Thermalloy6396B-P2G
Heat Sinks Extruded Heat Sink, MULTIWATT, Vertical, 5.6C/W, 3.10mm Hole, 25.4mm, Solder Pin
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink
Advanced Thermal SolutionsATS-PCBT1081
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Clear, TO218, TO220, 42.1x51x18.5mm

Descriptions

Descriptions of Aavid Thermalloy 505403B00000G provided by its distributors.

Heat Sinks Square Basket, Stamped Heat Sink, TO3, Straight Fin, Horizontal, 6C/W, 31.75mm
Heatsink; TO-3; 6degC/W; 45.21 x 45.21 x 31.75mm; Through Hole Mount
Heat Sink Passive TO-3 Straight Screw Mount Aluminum 6C/W Black Anodized
505403B00000G Series Square Basket Heat Sink featuring Straight Fins
Heat Sink, 6ohm, Fin, Aluminum, Anodized
HEAT SINK; Thermal Resistance: 6°C/W; Packages Cooled: TO-3; External Width - Metric: 45.2mm; External Height - Metric: 31.75mm; External Length - Metric: 45.21mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Colour: Black

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505403B00000G.