Aavid Thermalloy 500403B00000G

14/16 Pin Dip Package 68.0 C/W Thermal Resistance Straight Fins Heat Sink
$ 11.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 500403B00000G.

IHS

Datasheet1 page8 years ago
Datasheet2 pages0 years ago

Newark

TME

Sager Electronics

Jameco

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy529801B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy500303B00000G
LED Package 5.0 C/W Thermal Resistance Square Basket Heat Sink
Aavid Thermalloy532602B02500G
TO-220 Package 5.5 C/W Thermal Resistance Heat Sink with Straight Pins
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.8C/W Black Anodized
Advanced Thermal SolutionsATS-PCBT1088
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO3, 45.21x45.21x30.99mm LxWxH

Descriptions

Descriptions of Aavid Thermalloy 500403B00000G provided by its distributors.

14/16 Pin Dip Package 68.0 C/W Thermal Resistance Straight Fins Heat Sink
Heatsink; TO-3; 5degC/W; 45.97 x 45.97 x 31.75mm; Through Hole Mount
Heat Sinks Square Basket, Stamped Heat Sink, TO3, Slant Fin, Horizontal, 5C/W, 31.75mm
Heat Sink Passive TO-3 Straight Screw Mount Aluminum 5C/W Black Anodized
Heat Sink, 5ohm, Fin, Omnidirect, Aluminum, Anodized
HEAT SINK; Thermal Resistance: 5°C/W; Packages Cooled: TO-3; External Width - Metric: 45.97mm; External Height - Metric: 31.97mm; External Length - Metric: 45.97mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Width: 45.97mm

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500403B00000G.