Aavid Thermalloy 4180G

Thrml Mgmt Access Thermal Insulator 18.01W/m.¡ãC Aluminum Oxide Ceramic
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 4180G.

element14 APAC

Datasheet1 page17 years ago

Master Electronics

Sager Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+111%

Supply Chain

Introduction Date2017-04-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aavid Thermalloy43-77-20G
Thermal Interface Products TO-220,TO-218,TO-3P THERMALFILM INSULTR
Aavid Thermalloy580200B00000G
Heat Sinks Slide-On, Stamped Heat Sink, DIPS, Plastic, Angle Fin, Horizontal, 20C/W, 6.35mm
Aavid Thermalloy593002B03400G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
ASSMANN WSW ComponentsV7236B1
HEATSINK TO-220 19.05X13.21MM 24 C/W 13.21 x 19.05 x 9.53mm
CTS ComponentsPC1-1CB
Heat Sink Passive TO-126/TO-127/TO-220 Horizontal Screw Mount Aluminum 27.3C/W Black Anodized
ASSMANN WSW ComponentsV5619A
Heat Sink Passive Extruded SMD Aluminum Magnesium Silicon

Descriptions

Descriptions of Aavid Thermalloy 4180G provided by its distributors.

Thrml Mgmt Access Thermal Insulator 18.01W/m.¡ãC Aluminum Oxide Ceramic
Thermal Interface Products Insulator, Aluminum Oxide Ceramic for TO218, TO247, TO3P, 1.78mm Thick, 23.24mm
Aluminum Oxide Insulating Washers For TO-218, TO-247, and TO-3P
AAV ALUM OXIDE INSULATOR;3000-MOQ
Insulator, Alum Oxide Ceramic, 2.03Mm; Insulator Body Material:aluminium Oxide Ceramic; Thermal Conductivity:15.06W/m.k; Breakdown Voltage Vbr:-; Thickness:2.03Mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Rohs Compliant: Yes

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4180G.