4D Systems SK-24PTU-AR

Slide Switch, DP4T, 0.3A, 30VDC, Solder Terminal, Through Hole-right Angle
$ 118.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems SK-24PTU-AR.

TME

Datasheet6 pages12 years ago

element14 APAC

Related Parts

4D SystemsULCD-24PTU-AR
DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer:Atmel; Core Architecture:ARM, AVR; Sub-Architecture:-; Number:-; Family
4D SystemsULCD-24PTU-PI
2.4 240x320+ASUS Tinker Adaptor
4D SystemsULCD-28PTU-PI
DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+
LCT-H320240M57W TFT LCD COLOUR DISPLAY NO 5.7IN 320 X 240PIXELS
Newhaven DisplayNHD-C24064WO-ATFH#-3V3
CHIP ON GLASS-GRAPHIC;240X64 PIX;142.5X51.7X14.9;FSTN (+);TRANSFLECT;SERIAL/PARA
DISPLAY, TFT LCD WITH TOUCHSCREEN, 480 x; x 272 DOTS; Backlighting Color:White; Display Type:TFT;

Descriptions

Descriptions of 4D Systems SK-24PTU-AR provided by its distributors.

Slide Switch, DP4T, 0.3A, 30VDC, Solder Terminal, Through Hole-right Angle
2.4in LCD Starter Kit, Arduino
RS APAC
KIT ULCD-24PTU-AR USD4GB UUSBPA5
STARTER KIT, PICASO, 2.4" LCD, ARDUINO; Silicon Manufacturer:4D Systems SK-24PTU-AR; Silicon Core Number:PICASO; Kit Application Type:Display; Application Sub Type:LCD Display; Kit Contents:uLCD-24PTU Display, Arduino Adapter Shield, Micro-SD Card, Adapters, Jumper Cable, Starter Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:2.4" uLCD Display, Powerful Graphics, 4GB Memory, Arduino Compatible, Workshop4 IDE Software

Images

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD