4D Systems OLED-128-G2

Display, W/cntrl, 128X128, Uoled-128-G2; Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OLED-128-G2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems OLED-128-G2.

element14 APAC

Datasheet18 pages12 years ago

Descriptions

Descriptions of 4D Systems OLED-128-G2 provided by its distributors.

Display, W/cntrl, 128X128, Uoled-128-G2; Rohs Compliant: Yes
DISPLAY, W/CNTRL, 128X128, UOLED-128-G2; Resolution: 128 x 128; Display Appearance: RGB; Logic Voltage: 5V; Interface Type: UART; Module Size: 45.5mm x 36mm; Operating Temperature Min: -35°C; Operating Temperature Max: 75°C; Di

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD