4D Systems 4DPI-32

Display Module, Raspbrry Pi Model A/b/b+
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA4DPI-322
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems 4DPI-32.

TME

Datasheet14 pages11 years ago

element14 APAC

Descriptions

Descriptions of 4D Systems 4DPI-32 provided by its distributors.

DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+
Display Module, Raspbrry Pi Model A/b/b+; Silicon Manufacturer:broadcom; Core Architecture:arm; Core Sub-Architecture:arm1176Jzf-S; Silicon Core Number:bcm2835; Silicon Family Name:bcm2Xxx; For Use With:raspberry Pi Model A, B & B+ Rohs Compliant: Yes
DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx; For Use With:Raspberry Pi Model A, B & B+ Single Board Computers; Kit Contents:Primary Display Module, Quick Start Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:3.2" 320x240 QVGA Resolution, Display Full GUI/Primary Output, On/Off or PWM Controlled Backlight

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4DPI32