4D Systems 4DLCD-FT843

Lcd 4.3" FT800 Eve Res
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA4DLCD-FT843391
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems 4DLCD-FT843.

TME

Datasheet10 pages12 years ago

Descriptions

Descriptions of 4D Systems 4DLCD-FT843 provided by its distributors.

LCD 4.3" FT800 EVE RES
DISPLAY, LCD GRAPHIC, 480 X 272; Resolution:480 x 272; Display Appearance:RGB; Logic Voltage:3.3V; Interface Type:SPI; Font Set:-; Display Mode:Transmissive; LCD Display Type:TFT; Module Size:105.5mm x 67.2mm; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Display Construction:Module; Backlighting Colour:White; Product Range:-; SVHC:No SVHC (15-Jan-2019); Display Brightness:400cd/m²; Display Orientation:Landscape; Display Pinout:10 Way FFC; Display Size:4.3"; Supply Voltage:3.3V; Touchscreen:Resistive Touch; Viewing Area (H x W):53.86mm x 95.04mm

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD