3M SL8801/12-10DA5-00

Ribbon Shielded Cable, Twinaxial Paired Flex Flat, 12 Conductor, 30 AWG, Silver
$ 793.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SL8801/12-10DA5-00.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-11-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-57013-5
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m T/R
Amphenol Spectra-Strip191-3003-068
Flat Cable Polyvinyl Chloride 68Conductors 150V Gray/Black Edge 30.48m Automotive
Flat Cable Thermoplastic Elastomer 10Conductors 30AWG 150V Gray
Flat Cable 40Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll
Flat Cable Thermoplastic Elastomer 40Conductors 30AWG 150V 30.48m Roll
Amphenol Spectra-Strip159-2801-026
Round Flat Cable 26Conductors 28AWG 9.14mm Tinned Copper Black 300V 1.3A

Descriptions

Descriptions of 3M SL8801/12-10DA5-00 provided by its distributors.

Ribbon Shielded Cable, Twinaxial Paired Flex Flat, 12 Conductor, 30 AWG, Silver
TWIN AXIAL CABLE, SL8801 12-10DA5-00
7100002592 70010028770 TACBL SB-C30AWG4pr 2SldGnd
CABLE TWIN AX SIDEBND 4PAIR 500'
CBL RIBN 8COND 0.093 SILVER 500'
Ribbon Cable, 30Awg, 150V, 500Ft; Cable Shielding:Shielded; No. Of Conductors:12Conductor; Wire Gauge:30Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Silver; Pitch Spacing:- Rohs Compliant: Yes |3M SL8801/12-10DA5-00

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-0100-2877-0
  • 70010028770