3M SCOTCHLOK 314

Wire Splice Connector, Blue/ White, Tin Plated, Pigtail, Scotchlok Series
$ 0.681
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SCOTCHLOK 314.

RS (Formerly Allied Electronics)

Datasheet2 pages23 years ago

Inventory History

3 month trend:
+42.19%

Descriptions

Descriptions of 3M SCOTCHLOK 314 provided by its distributors.

WIRE SPLICE CONNECTOR, BLUE/ WHITE, TIN PLATED, PIGTAIL, SCOTCHLOK SERIES
Conn Disconnect Strip ST Scotchlok™
Termination Method = IDC / Cross-Section Max. mm² = 2.5 / Terminal Material = Tinned Brass / Width mm = 23.4 / Cross-Section Min. mm² = 0.34 / Voltage Rating V = 600 / Length mm = 24.1 / Insulator Material = Polyamide (PA) / Splice Colour = Blue

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCOTCHLOK314