Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M P25E-100S-EA

Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount
$ 16.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M P25E-100S-EA.

Newark

Datasheet3 pages16 years ago
Datasheet3 pages19 years ago
Datasheet3 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+13.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
HIROSE ELECTRICFX2-100S-1.27SVL(71)
Hirose FX2 Series Board-to-Board Receptacle, 1.27mm Pitch, 100 Pos, Dual Row, Right Angle, SMD
Conn Socket Strip F 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
CONN, RECT, WIREMOUNT, CABLE SOCKET,80 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT

Descriptions

Descriptions of 3M P25E-100S-EA provided by its distributors.

Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount
Board Connector, 100 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
CONN RECT WIREMOUNT CABLE SOCKET 100 CONT THRU-HOLE P25E SERIES IDC STRAIGHT
30 AWG Latch Lock/Eject Hooks,Receptacle 1.27mm 2 100pin gold Black IDC wire mounting,free hanging,Through hole mounting 78.23mm*6.6mm*6.6mm
No. Of Contacts:100Contacts; Gender:receptacle; Connector Type:wire To Board; Contact Termination Type:idc / Idt; Product Range:p25E Series; Connector Mounting:cable Mount; Contact Plating:gold Plated Contacts; Pitch Spacing:0.025" Rohs Compliant: Yes
SOCKET, WIRE MOUNT, 100WAY; Gender:Socket; Ways, No. of:100; Termination Method:IDC; Contact Material:Phosphor Bronze; Series:P25E; Contact Plating:Gold over Nickel; Mounting Type:Cable; Current Rating:0.5A; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Pitch:0.25"

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0479-9
  • 80000904799
  • P25E-100-S-EA
  • P25E-100S-EA.