3M N7E50-N516RB-40-WF

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
$ 16.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N7E50-N516RB-40-WF.

IHS

Datasheet6 pages15 years ago

Newark

Factory Futures

Mouser

DigiKey

Inventory History

3 month trend:
-0.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions62451-022LLF
C/F HDR TOP MOUNT / 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A/Contact Tray
TE Connectivity5788667-1
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
TE Connectivity1734450-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray

Descriptions

Descriptions of 3M N7E50-N516RB-40-WF provided by its distributors.

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A
Cardedge & Backplane Connectors CFII CARD HEADER SMT INVERSE TYPE 30u GLD
CF Card Header, 7E50 Series, N7E50N516RB40WF | 3M N7E50-N516RB-40-WF
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000098808 SE008026137 CFIII/31.6MM/INV/MTLGD/30MIAU
CONN COMPACT FLASH CARD R/A SMD
Memory Card Connector Compact Flash 50 Position; Memory/Card Type:Compactflash Card Type I And Type Ii; Insert & Eject Mechanism:-; No. Of Contacts:50Contacts; Contact Material:Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M N7E50-N516RB-40-WF

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • N7E50N516RB40WF
  • SE-0080-2613-7
  • SE008026137