3M N2564-6002RB

2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2564-6002RB.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.78%

CAD Models

Download 3M N2564-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

3000 SERIES,2.54MM PITCH 64 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,2A
Amphenol Communications Solutions71918-164LF
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions77313-101-64LF
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions77313-124-64LF
Amphenol Communications Solutions BergStik Series 2.54mm Pitch 64-Pin Dual Row Header, TH

Descriptions

Descriptions of 3M N2564-6002RB provided by its distributors.

2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, STRAIGHT, 64WAY; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031524
  • N2564-6002 RB
  • N2564-6002-RB
  • N2564-6002RB.