3M N2510-5002RB

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2510-5002RB.

IHS

Datasheet6 pages14 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+6.93%

CAD Models

Download 3M N2510-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.62
$ 2.43
Stock
120,910
17,575
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity5102159-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
TE Connectivity5102160-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity6-5535512-4
Board-Board Connector Receptacle, 10 Pos; |Te Connectivity Amp 6-5535512-4.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TSW

Descriptions

Descriptions of 3M N2510-5002RB provided by its distributors.

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle
3M 2.54mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, 2500series, right angle, Through hole mounting
HEADER, RIGHT ANGLE, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont
Gender = Plug / Contacts = 10 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.75 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3129-2
  • 80400031292
  • N2510-5002-RB
  • N2510-5002-RB.
  • N2510-5002RB.