TE Connectivity 5102159-1

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102159-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-18.78%

CAD Models

Download TE Connectivity 5102159-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5102160-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5102153-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5102154-1
Header; Universal Ejection Pin Header; 10; 0.100 x 0.100 in.; Vertical (PCB)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TSW
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5102159-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wire-Board Connector, Header, 10 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5102159-1.
A/L UNIV HDR 10P RA Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 10 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102159-1.