TE Connectivity 5102160-1

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102160-1.

TE Connectivity

Datasheet245 pages9 years ago

IHS

JRH Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
-39.27%

CAD Models

Download TE Connectivity 5102160-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity5102159-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5102153-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5102154-1
Header; Universal Ejection Pin Header; 10; 0.100 x 0.100 in.; Vertical (PCB)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TSW
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5102160-1 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
10pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 32.004mm(Length)*8.5344mm(width)
A/L UNIV HDR 10P RA Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 10 2.54 mm .1" | Ampseal Header | TE Connectivity |
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:through Hole Right Angle; Product Range:amp-Latch Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102160-1 .
  • 5102160-1.