3M 2510-5002UB

Header Conn Pcb Plug 10 Cont SMT 2500 Series Breakaway Four-wall 0.1" Pin-spng
$ 2.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2510-5002UB.

IHS

Datasheet6 pages14 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-03-31
LTD Date2021-10-15

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Amphenol Communications Solutions71922-110LF
Pin Header, Eject Latch, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions75867-101LF
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)

Descriptions

Descriptions of 3M 2510-5002UB provided by its distributors.

HEADER CONN PCB PLUG 10 CONT SMT 2500 SERIES BREAKAWAY FOUR-WALL 0.1" PIN-SPNG
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Box
7010319861 80001416868 10/BLKHDR/BX/LP/RA/.112/30AVG
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle
10/HDR/BX/LP/RA/.112/30AVG/60: 40<TX
3M 10/HDR/BX/LP/RA/.112/;500- MOQ
Wire-Board Connector, Header, 10 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:2500 Series Rohs Compliant: No |3M 2510-5002-UB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-5002-UB
  • 2510-5002-UB.
  • 2510-5002UB.
  • 80001416868