Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CRS-DY-1806

Ring Terminal 18-22AWG Copper Red 20.06mm Electro Tin

$ 0.449
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-DY-1806.

IHS

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-61.26%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.449
$ 0.384
Stock
20,498
56,410
Authorized Distributors
1
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
Stud
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-06-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray
Molex redUtype terminal block Insulated terminal, 19115series, M3.5 (#6)bolt, 6.48mmwide
Ring Terminal, #4 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
Ring Terminal, #8 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
MulticompCRS-TV-1804
Ring Terminal 18-22AWG Copper Red 20.32mm Electro Tin

Descriptions

Descriptions of Multicomp CRS-DY-1806 provided by its distributors.

Ring Terminal 18-22AWG Copper Red 20.06mm Electro Tin
TERMINAL, RING TONGUE, #6, CRIMP, RED; C
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):22-18; Insulator Material:Nylon; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Stud Size:#6 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]