What’s new: Find the right parts faster with our redesigned experience

Learn more

3M MV10-610RK

Ring Terminal, #6, #8, #10 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 500 PK
$ 0.559

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MV10-610RK.

Inventory History

3 month trend:
-4.95%

Related Parts

Star Ring Tongue Terminal 10-12AWG 30.25mm 10.41mm Tin Bag
Vinyl Insulated Butted Seam MultiStud Ring Tongue Terminal, 13610P | 3M 13-610-P
Nylon Insulated with Insulation Grip MultiStud Ring Tongue Termi, 13610NB | 3M 13-610-NB
TE Connectivity54775-1
Terminal, pg R 16-14 6-8-10 Rohs Compliant: Yes |Te Connectivity Amp 54775-1
TE Connectivity54771-1
Spade Tongue Terminal 16-22AWG 24.31mm 8.26mm Tin Loose Piece
Scotchlok MultiStud Ring Tongue, Vinyl Insulated Brazed Seam, 1614 AWG | 3M MV14-610RK

Descriptions

Descriptions of 3M MV10-610RK provided by its distributors.

Ring Terminal, #6, #8, #10 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 500 PK
Scotchlok MultiStud Ring Tongue, Vinyl Insulated Brazed Seam, 1210 AWG | 3M MV10-610RK
Ring Tongue Terminal 10-12AWG Copper Yellow 30.22mm Tin Case
Multi-Stud Ring Tongue, 3M ID:80-6100-5099-1
7000132269 80610050991 D-60-402K 13-610-WP 94762

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610050991
  • MV-10-610RK
  • MV10610RK