Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M M14-6R/SX

Scotchlok(tm) Non-insulated Brazed Seam Ring Tongue Terminal Stud Size 6
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M M14-6R/SX.

IHS

Datasheet1 page26 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.542
$ 0.244
$ 0.244
Stock
56
35,265
35,265
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Stud
Stud
Stud
Contact Plating
Tin
-
-
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity696423-5
Ring Tongue Terminal 14-16AWGCopper Natural/Blue Stripe 21.56mm Tin Loose
TE Connectivity50840
Closed Ring Tongue Terminal, 14 AWG, #8 / M4 Stud Size, 4.34 mm .171 in Stud Dia
TE Connectivity1-51864-1
PIDG Ring Tongue Terminal 14AWGCopper Blue/Green Stripe 23.01mm Tin Loose
TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity / AMP8-36151-1
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece
Ring Tongue Terminal 18-22AWG ETP Copper 18.79mm Tin Scotchlok™

Descriptions

Descriptions of 3M M14-6R/SX provided by its distributors.

SCOTCHLOK(TM) NON-INSULATED BRAZED SEAM RING TONGUE TERMINAL STUD SIZE 6
TERMINAL, RING TONGUE, STUD 6, CRIMP, UNINSULATED; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Product Range: Scotchlok Series; Insulator Colour: -; In
Terminal, Ring Tongue, Stud 6, Crimp, Uninsulated; Rango De Producto:Serie Scotchlok; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:-; Aislante, Color:- |3M M14-6R/SX

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611458037
  • M14-6R/SX.
  • M14-6RSX