3M HF365/16SF

Flat Cable 16Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
$ 80.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/16SF.

IHS

Datasheet2 pages8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.05%

Supply Chain

Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip169-2832-050
cable, round twist and flat, loose pair, jacketed/shielded, color coded, 25 pair

Descriptions

Descriptions of 3M HF365/16SF provided by its distributors.

Flat Cable 16Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
CABLE, ROUND COND, FLAT, 0.5" 28 AWG STRD, HALOGEN FREE PO, 16 COND, SPLICE FREE
Flat Cable Halogen Free Polyolefin 16Conductors 28AWG 300V Gray Box
80001243056 Hf365/16Sf=16/Cab/Typ1/Hf/28Awg/Str/.050/100Ft R Rohs Compliant: Yes
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Cable
CBL RIBN 16COND 0.05 GRAY 100'
FLAT CABLE, 16 CONDUCTOR, 100FT, 28AWG,; FLAT CABLE, 16 CONDUCTOR, 100FT, 28AWG, 300V; No. of Conductors:16Conductor; Wire Gauge:28AWG; Conductor Area CSA:-; Jacket Color:Grey; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Pitch Spacing:1.27mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4305-6
  • 80001243056
  • HF365/16SF.